+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

ADM00821

Dev.kit: evaluation; 200kHz; Uoper: 4÷30VDC; Usup: 4÷30VDC; 2A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00821
TME Symbol:
ADM00821

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
200kHz
Operating voltage
4...30V DC
Output current
2A
Kit contents
base board
Topology
buck
Supply voltage
  • 4...30V DC
Gross weight73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00821
0 in TME stock
Net price for quantities from 1 pcs - 39.42 EURGross price for quantities from 1 pcs - 39.42 EUR
No. of pieces (Multiplicity: 1)