+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00831

Dev.kit: evaluation; 2MHz; Uoper: 2.5÷5.5VDC; 5V; Usup: 2.5÷5.5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00831
TME Symbol:
ADM00831

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
2MHz
Operating voltage
2.5...5.5V DC
Output voltage
5V
Output current
2A
Kit contents
base board
Supply voltage
  • 2.5...5.5V DC
Gross weight76 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00831
0 in TME stock
Net price for quantities from 1 pcs - 53.64 EURGross price for quantities from 1 pcs - 53.64 EUR
No. of pieces (Multiplicity: 1)