+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00845

Dev.kit: evaluation; 300kHz; Uoper: 10÷75VDC; 5V; Usup: 10÷75VDC; 5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00845
TME Symbol:
ADM00845

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
300kHz
Operating voltage
10...75V DC
Output voltage
5V
Output current
5A
Kit contents
base board
Topology
buck
Additional functions
DC/DC converter
Supply voltage
  • 10...75V DC
Gross weight65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00845
0 in TME stock
Net price for quantities from 1 pcs - 90.16 EURGross price for quantities from 1 pcs - 90.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.