+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

ADM00856

Dev.kit: evaluation; 3MHz; Uoper: 2.7÷5.5V; Uout: 700mV÷2.4V; 1.5A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00856
TME Symbol:
ADM00856

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
3MHz
Operating voltage
2.7...5.5V
Output voltage
700mV...2.4V
Output current
1.5A
Kit contents
base board
Topology
buck
Gross weight86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00856
0 in TME stock
Net price for quantities from 1 pcs - 80.19 GBPGross price for quantities from 1 pcs - 80.19 GBP
No. of pieces (Multiplicity: 1)