+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

ADM00864

Dev.kit: evaluation; 2MHz; 2.7÷5VDC; 600mA; base board

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00864
TME Symbol:
ADM00864

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
2MHz
Operating voltage
2.7...5V DC
Output current
0.6A
Kit contents
base board
Topology
buck
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00864
0 in TME stock
Net price for quantities from 1 pcs - 55.71 USDGross price for quantities from 1 pcs - 55.71 USD
No. of pieces (Multiplicity: 1)