+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00865

IC: voltage regulator; 12V; 1A; SMD; -40÷150°C; Uin: 2.9÷5V; 500kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00865
TME Symbol:
ADM00865

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Output voltage
12V
Output current
1A
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
2.9...5V
Frequency
0.5MHz
Topology
boost
Operating voltage
3...5V DC
Efficiency
92%
Gross weight140 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
ADM00865
0 in TME stock
Net price for quantities from 1 pcs - 27.42 EURGross price for quantities from 1 pcs - 27.42 EUR
No. of pieces (Multiplicity: 1)