+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00867

Dev.kit: Microchip; Uoper: 800mV÷5.25V; Uout: 3.3V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00867
TME Symbol:
ADM00867

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
800mV...5.25V
Output voltage
3.3V
Kit contents
base board
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00867
0 in TME stock
Net price for quantities from 1 pcs - 23.30 EURGross price for quantities from 1 pcs - 23.30 EUR
No. of pieces (Multiplicity: 1)