+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00886

Dev.kit: evaluation; Uoper: 2.4÷5.5VDC; 600mV÷3.84V; 6A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00886
TME Symbol:
ADM00886

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
2.4...5.5V DC
Output voltage
600mV...3.84V
Output current
6A
Kit contents
base board
Topology
buck
Supply voltage
  • 2.4...5.5V DC
Gross weight73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00886
0 in TME stock
Net price for quantities from 1 pcs - 74.20 EURGross price for quantities from 1 pcs - 74.20 EUR
No. of pieces (Multiplicity: 1)