+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00929

Dev.kit: evaluation; 600mV÷32V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00929
TME Symbol:
ADM00929

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
600mV...32V
Gross weight72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00929
0 in TME stock
Net price for quantities from 1 pcs - 175.31 USDGross price for quantities from 1 pcs - 175.31 USD
No. of pieces (Multiplicity: 1)