+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00939

Dev.kit: evaluation; 37V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00939
TME Symbol:
ADM00939

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
37V
Kit contents
base board
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00939
0 in TME stock
Net price for quantities from 1 pcs - 56.08 GBPGross price for quantities from 1 pcs - 56.08 GBP
No. of pieces (Multiplicity: 1)