+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

ADM01006

Dev.kit: evaluation; 10A; base board

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM01006
TME Symbol:
ADM01006

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output current
10A
Kit contents
base board
Gross weight95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM01006
0 in TME stock
Net price for quantities from 1 pcs - 104.08 EURGross price for quantities from 1 pcs - 104.08 EUR
No. of pieces (Multiplicity: 1)