+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM440C

RCBO breaker; Inom: 40A; Ires: 30mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
ADM440C
TME Symbol:
ADM440C

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
30mA
Max surge current
250A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
2000 cycles
Characteristics
B
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals
Gross weight453.2 g
Certificates
EAN code3250611020264
See other products in this category: RCD Circuit Breakers HAGER,
*
ADM440C
0 in TME stock
Net price for quantities from 1 pcs - 309.83 EURGross price for quantities from 1 pcs - 309.83 EUR
Net price for quantities from 5 pcs - 287.26 EURGross price for quantities from 5 pcs - 287.26 EUR
Net price for quantities from 10 pcs - 268.79 EURGross price for quantities from 10 pcs - 268.79 EUR
No. of pieces (Multiplicity: 1)