+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR292GRZ

IC: voltage reference source; 4.096V; ±0.15%; SO8; tube; 5mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR292GRZ
TME Symbol:
ADR292GRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.15%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Kind of package
tube
Maximum output current
5mA
Gross weight0.079 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR292GRZ
0 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 3.77 EURGross price for quantities from 5 pcs - 3.77 EUR
Net price for quantities from 25 pcs - 3.53 EURGross price for quantities from 25 pcs - 3.53 EUR
Net price for quantities from 98 pcs - 3.31 EURGross price for quantities from 98 pcs - 3.31 EUR
No. of pieces (Multiplicity: 1)
Hardly available product