+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR425ARZ

IC: voltage reference source; 5V; ±0.12%; SO8; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR425ARZ
TME Symbol:
ADR425ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.12%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
7...18V
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR425ARZ
0 in TME stock
Net price for quantities from 1 pcs - 6.48 EURGross price for quantities from 1 pcs - 6.48 EUR
Net price for quantities from 3 pcs - 5.83 EURGross price for quantities from 3 pcs - 5.83 EUR
Net price for quantities from 10 pcs - 5.16 EURGross price for quantities from 10 pcs - 5.16 EUR
Net price for quantities from 25 pcs - 4.63 EURGross price for quantities from 25 pcs - 4.63 EUR
Net price for quantities from 98 pcs - 4.33 EURGross price for quantities from 98 pcs - 4.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product