+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR425BRZ

IC: voltage reference source; 5V; ±0.04%; SO8; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR425BRZ
TME Symbol:
ADR425BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
7...18V
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR425BRZ
0 in TME stock
Net price for quantities from 1 pcs - 10.60 EURGross price for quantities from 1 pcs - 10.60 EUR
Net price for quantities from 3 pcs - 9.57 EURGross price for quantities from 3 pcs - 9.57 EUR
Net price for quantities from 10 pcs - 8.44 EURGross price for quantities from 10 pcs - 8.44 EUR
Net price for quantities from 25 pcs - 7.58 EURGross price for quantities from 25 pcs - 7.58 EUR
Net price for quantities from 98 pcs - 7.07 EURGross price for quantities from 98 pcs - 7.07 EUR
No. of pieces (Multiplicity: 1)
Hardly available product