+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR444BRZ

IC: voltage reference source; 4.096V; ±0.04%; SO8; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR444BRZ
TME Symbol:
ADR444BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
4.596...18V
Maximum output current
10mA
Gross weight0.082 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR444BRZ
0 in TME stock
Net price for quantities from 1 pcs - 11.94 EURGross price for quantities from 1 pcs - 11.94 EUR
Net price for quantities from 3 pcs - 10.74 EURGross price for quantities from 3 pcs - 10.74 EUR
Net price for quantities from 10 pcs - 9.54 EURGross price for quantities from 10 pcs - 9.54 EUR
Net price for quantities from 25 pcs - 8.55 EURGross price for quantities from 25 pcs - 8.55 EUR
Net price for quantities from 98 pcs - 7.98 EURGross price for quantities from 98 pcs - 7.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs