+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR4550BRZ

IC: voltage reference source; 5V; ±0.02%; SO8; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR4550BRZ
TME Symbol:
ADR4550BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.02%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Maximum output current
10mA
Gross weight0.082 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR4550BRZ
0 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD
Net price for quantities from 98 pcs - 7.68 USDGross price for quantities from 98 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs