+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7253IPW

IC: A/D converter; Ch: 2; 12bit; 1Msps; 5V; TSSOP16; Max INL: ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7253IPW
TME Symbol:
ADS7253IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
5V
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7253IPW
0 in TME stock
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.
Product for special order