+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7828E/250

IC: A/D converter; Ch: 8; 12bit; 50ksps; TSSOP16; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7828E/250
TME Symbol:
ADS7828E/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
50ksps
Case
TSSOP16
Mounting
SMD
Interface
I2C
Kind of architecture
SAR
Integrated circuit features
pseudo-differential
Relative accuracy
2LSB
Operating voltage
2.7...5.25V DC
Gross weight0.269 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7828E/250
233 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
Net price for quantities from 50 pcs - 6.34 USDGross price for quantities from 50 pcs - 6.34 USD
Net price for quantities from 250 pcs - 6.01 USDGross price for quantities from 250 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs