+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7958SRGER

IC: A/D converter; Ch: 4; 8bit; 1Msps; VQFN24; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7958SRGER
TME Symbol:
ADS7958SRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
8bit
Sampling speed
1Msps
Case
VQFN24
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Kind of architecture
SAR
Frequency
20MHz
Operating voltage
2.7...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7958SRGER
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order