+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8317IBDGKT

IC: A/D converter; Ch: 1; 16bit; 250ksps; 2.7÷3.6/4.5÷5.5V; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8317IBDGKT
TME Symbol:
ADS8317IBDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
2.7...3.6/4.5...5.5V
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential
Kind of architecture
SAR
Max INL
±1.5LSB
Max DNL
±1.25LSB
Frequency
6MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8317IBDGKT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order