+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8317IDRBR

IC: A/D converter; 16bit; 250ksps; SON8; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8317IDRBR
TME Symbol:
ADS8317IDRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
16bit
Sampling speed
250ksps
Case
SON8
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
micropower
Operating voltage
2.7...5.5V DC
Interface
  • SPI
  • SSI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8317IDRBR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order