+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS901E

IC: A/D converter; Ch: 1; 10bit; 20Msps; 2.7÷3.7V; SSOP28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS901E
TME Symbol:
ADS901E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
20Msps
Operating voltage
2.7...3.7V
Case
SSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Max INL
±3.5LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS901E
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order