+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS930E

IC: A/D converter; Ch: 1; 8bit; 30Msps; 2.7÷5.25V; SSOP28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS930E
TME Symbol:
ADS930E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
30Msps
Operating voltage
2.7...5.25V
Case
SSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±2.5LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS930E
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Product for special order