+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM4152BRIZ

IC: interface; digital isolator; iCoupler®,SPIsolator™; 3÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADUM4152BRIZ
TME Symbol:
ADUM4152BRIZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Technology
iCoupler®, SPIsolator™
Interface
SPI
Mounting
SMD
Case
SO20-W
Integrated circuit features
galvanically isolated
Operating temperature
-40...125°C
Number of channels
7
Kind of package
tube
Insulation voltage
5kV
Number of inputs
4/3
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM4152BRIZ
0 in TME stock
Net price for quantities from 1 pcs - 10.14 EURGross price for quantities from 1 pcs - 10.14 EUR
Net price for quantities from 3 pcs - 9.11 EURGross price for quantities from 3 pcs - 9.11 EUR
Net price for quantities from 10 pcs - 8.07 EURGross price for quantities from 10 pcs - 8.07 EUR
Net price for quantities from 31 pcs - 7.26 EURGross price for quantities from 31 pcs - 7.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product