+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AE1AP1H

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; M8; IP67; 200mA

Manufacturer: Micro Detectors

Manufacturer part number:
AE1AP1H
TME Symbol:
AE1AP1H

Specification

Manufacturer
Micro Detectors
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
M8
Connection
M12
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Overall length
60mm
Supply voltage
  • 10...30V DC
Gross weight19.7 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors Micro Detectors,
*
AE1AP1H
0 in TME stock
Net price for quantities from 1 pcs - 39.26 EURGross price for quantities from 1 pcs - 39.26 EUR
Net price for quantities from 5 pcs - 36.80 EURGross price for quantities from 5 pcs - 36.80 EUR
Net price for quantities from 10 pcs - 34.34 EURGross price for quantities from 10 pcs - 34.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.