+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RC10RS

Automation module: PLC programmable controller; OUT: 4; IN: 6


Manufacturer: PANASONIC

Manufacturer part number:
AFP0RC10RS
TME Symbol:
AFP0RC10RS

Specification

Manufacturer
PANASONIC
Type of automation module
PLC programmable controller
Number of outputs
4
Number of inputs
6
Manufacturer series
FP0R
Body dimensions
90x60x25mm
Operating temperature
0...55°C
The programming method
USB
Interface
RS232
Kind of output
relay
Kind of input
transistor
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RC10RS
0 in TME stock
Net price for quantities from 1 pcs - 197.40 USDGross price for quantities from 1 pcs - 197.40 USD
Net price for quantities from 5 pcs - 183.30 USDGross price for quantities from 5 pcs - 183.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.