+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFS1500-FGG256K

IC: FPGA; SMD; FBGA256; Number of macrocells: 38.4k; I/O: 119; 120mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AFS1500-FGG256K
TME Symbol:
AFS1500-FGG256K

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
38.4k
Number of inputs/outputs
119
Frequency
350MHz
Number of gates
1.5M
Memory
270kB RAM 8MB FLASH
Quiescent current
120mA
Kind of package
in-tray
Operating temperature
-55...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AFS1500-FGG256K
0 in TME stock
Net price for quantities from 90 pcs - 1 457.51 USDGross price for quantities from 90 pcs - 1 457.51 USD
No. of pieces (Multiplicity: 90)