+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFS250-1FG256I

IC: FPGA; SMD; FBGA256; Number of macrocells: 6144; I/O: 114; 350MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AFS250-1FG256I
TME Symbol:
AFS250-1FG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
6144
Number of inputs/outputs
114
Frequency
350MHz
Number of gates
250k
Memory
36kB RAM 2MB FLASH
Quiescent current
50mA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AFS250-1FG256I
0 in TME stock
Net price for quantities from 90 pcs - 164.39 EURGross price for quantities from 90 pcs - 164.39 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.