+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL600V5-FG256I

IC: FPGA; SMD; FBGA256; Number of macrocells: 13824; I/O: 177; 72uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL600V5-FG256I
TME Symbol:
AGL600V5-FG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
13824
Number of inputs/outputs
177
Frequency
250MHz
Number of gates
600k
Memory
1kB FLASH 108kB RAM
Quiescent current
72µA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGL600V5-FG256I
0 in TME stock
Net price for quantities from 90 pcs - 88.17 EURGross price for quantities from 90 pcs - 88.17 EUR
No. of pieces (Multiplicity: 90)