+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCSBC-E4

Cable gland; M32; 1.5; IP66,IP68; brass


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSBC-E4
TME Symbol:
AIO-BMCSBC-E4

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP66, IP68
Body material
brass
Cable external diameter
15...21mm
Thread length
8mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSBC-E4
0 in TME stock
Net price for quantities from 1 pcs - 9.34 EURGross price for quantities from 1 pcs - 9.34 EUR
Net price for quantities from 10 pcs - 7.46 EURGross price for quantities from 10 pcs - 7.46 EUR
Net price for quantities from 30 pcs - 6.65 EURGross price for quantities from 30 pcs - 6.65 EUR
Net price for quantities from 120 pcs - 6.01 EURGross price for quantities from 120 pcs - 6.01 EUR
Net price for quantities from 360 pcs - 5.18 EURGross price for quantities from 360 pcs - 5.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.