+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCSBE-E2R

Cable gland; M20; 1.5; IP66,IP68; brass

Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSBE-E2R
TME Symbol:
AIO-BMCSBE-E2R

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP66, IP68
Body material
brass
Cable external diameter
5...8.99mm
Thread length
12mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight40.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSBE-E2R
0 in TME stock
Net price for quantities from 1 pcs - 4.61 EURGross price for quantities from 1 pcs - 4.61 EUR
Net price for quantities from 10 pcs - 3.69 EURGross price for quantities from 10 pcs - 3.69 EUR
Net price for quantities from 50 pcs - 3.28 EURGross price for quantities from 50 pcs - 3.28 EUR
Net price for quantities from 150 pcs - 2.96 EURGross price for quantities from 150 pcs - 2.96 EUR
Net price for quantities from 600 pcs - 2.57 EURGross price for quantities from 600 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1)