+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73432401

Enclosure: for modular components; IP65; for wall mounting; grey

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
73432401

Alternative designations: AK 24 BASIC

TME Symbol:
AK-24-BASIC

Specification

Manufacturer
SPELSBERG
Type of enclosure
for modular components
IP rating
IP65
Mounting
for wall mounting
Body colour
grey
Number of modules
24
Number of rows
2
Enclosure material
polypropylene PP, polystyrene
Manufacturer series
AK
Operating temperature
-25...40°C
Dimension Y
407mm
Dimension X
290mm
Dimension Z
124mm
Mechanical impact resistance
IK08
Cover material
polycarbonate
Flammability rating
UL94HB
Cover colour
transparent
Version
with membrane cable glands, with terminals
Gross weight1.96 kg
Certificates
EAN code4013902704743
See other products in this category: Modular Aparatus Enclosures SPELSBERG,
See other products from this series.:
*
73432401
0 in TME stock
Net price for quantities from 1 pcs - 126.58 USDGross price for quantities from 1 pcs - 126.58 USD
Net price for quantities from 10 pcs - 112.52 USDGross price for quantities from 10 pcs - 112.52 USD
Net price for quantities from 72 pcs - 105.49 USDGross price for quantities from 72 pcs - 105.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.