+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610201-020-E

Cable; D-Sub 25pin socket,D-Sub 25pin plug; 2m; beige; Core: Cu


Manufacturer: DIGITUS

Manufacturer part number:
AK-610201-020-E
TME Symbol:
AK-610201-020-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu
Shield structure
Al foil, shielded
Contact plating
nickel plated
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight221.98 g
Certificates
EAN code4016032301196
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610201-020-E
73 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 20 pcs - 4.25 USDGross price for quantities from 20 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs