+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610203-030-E

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 3m; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-610203-030-E
TME Symbol:
AK-610203-030-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
grey
Version
connection 1:1
Shield structure
shielded
Contact plating
nickel plated
Interface
RS232
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight149.2 g
Certificates
EAN code4016032301479
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610203-030-E
936 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.78 USDGross price for quantities from 20 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 90 pcs