+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610203-050-E

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 5m; grey


Manufacturer: DIGITUS

Manufacturer part number:
AK-610203-050-E
TME Symbol:
AK-610203-050-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Insulation colour
grey
Version
connection 1:1
Shield structure
shielded
Contact plating
nickel plated
Interface
RS232
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight217.32 g
Certificates
EAN code4016032301486
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610203-050-E
32 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 5 pcs - 6.58 USDGross price for quantities from 5 pcs - 6.58 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 20 pcs - 5.27 USDGross price for quantities from 20 pcs - 5.27 USD
Net price for quantities from 50 pcs - 4.61 USDGross price for quantities from 50 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcsCardboard = 60 pcs