+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610300-003-E

Cable; D-Sub 9pin plug,IDC socket 2x5pin; 250mm; beige; Core: Cu

Manufacturer: DIGITUS

Manufacturer part number:
AK-610300-003-E
TME Symbol:
AK-610300-003-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - IDC
Cable length
0.25m
Insulation colour
beige
Core diameter
26AWG
Version
brackets on slot
Kind of core
Cu
Contact plating
nickel plated
Connection cable features
interleave 1-1; 6-2; 2-3; 7-4; 3-5; 8-6; 4-7; 9-8; 5-9
Cable/adapter structure
  • D-Sub 9pin plug
  • IDC socket 2x5pin
Gross weight29.77 g
Certificates
EAN code4016032301509
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610300-003-E
208 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.01 USDGross price for quantities from 20 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs