+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-675S

Active heatsink; 12VDC; aluminium; 64.7m3/h; H: 77mm; W: 83mm


Manufacturer: Akasa

Manufacturer part number:
AK-675S
TME Symbol:
AK-675S

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
64.7m3/h
Height
77mm
Width
83mm
Length
80mm
Sound level
32.3dB
Supply voltage
  • 12V DC
Gross weight430.31 g
Certificates
EAN code4710614523647
See other products in this category: Cooling Modules Akasa,
*
AK-675S
12 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.