+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-955A-BV2

Cooling module; 12VDC; aluminium,copper; 69.5m3/h; H: 62.4mm

Manufacturer: Akasa

Manufacturer part number:
AK-955A-BV2
TME Symbol:
AK-955A-BV2

Specification

Manufacturer
Akasa
Type of heatsink
cooling module
Material
aluminium, copper
Fan efficiency
69.5m3/h
Height
62.4mm
Width
94.8mm
Length
94.8mm
Sound level
19...36dB
Supply voltage
  • 12V DC
Gross weight422.95 g
Certificates
EAN code4710614532304
See other products in this category: Cooling Modules Akasa,
*
AK-955A-BV2
5 in TME stock
Net price for quantities from 1 pcs - 24.60 EURGross price for quantities from 1 pcs - 24.60 EUR
No. of pieces (Multiplicity: 1)