+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-13

Cable: mains; Molex male x2,PCIe 6pin female; 0.15m


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-13
TME Symbol:
AK-CA-13

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.15m
Cable/adapter structure
  • Molex male x2
  • PCIe 6pin female
Gross weight14 g
Certificates
EAN code5901720131355
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-13
0 in TME stock
Net price for quantities from 1 pcs - 1.16 GBPGross price for quantities from 1 pcs - 1.16 GBP
Net price for quantities from 3 pcs - 1.00 GBPGross price for quantities from 3 pcs - 1.00 GBP
Net price for quantities from 5 pcs - 0.89 GBPGross price for quantities from 5 pcs - 0.89 GBP
Net price for quantities from 10 pcs - 0.78 GBPGross price for quantities from 10 pcs - 0.78 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.