+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC1107EP01

Active heatsink; 12VDC; aluminium; 60m3/h; H: 55.5mm; W: 80mm; 31dB


Manufacturer: Akasa

Manufacturer part number:
AK-CC1107EP01
TME Symbol:
AK-CC1107EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
60m3/h
Height
55.5mm
Width
80mm
Length
80mm
Sound level
31dB
Supply voltage
  • 12V DC
Gross weight291.32 g
Certificates
EAN code4710679559766
See other products in this category: Cooling Modules Akasa,
*
AK-CC1107EP01
2 in TME stock
Net price for quantities from 1 pcs - 9.23 EURGross price for quantities from 1 pcs - 9.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.