+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC4007EP02

Active heatsink; 12VDC; aluminium,copper; 109.2m3/h; H: 86.7mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC4007EP02
TME Symbol:
AK-CC4007EP02

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
109.2m3/h
Height
86.7mm
Width
120mm
Length
160mm
Sound level
18.5...33.2dB
Power consumption
150W
Supply voltage
  • 12V DC
Gross weight1.02 kg
Certificates
EAN code4710614538368
See other products in this category: Cooling Modules Akasa,
*
AK-CC4007EP02
0 in TME stock
Net price for quantities from 1 pcs - 46.11 USDGross price for quantities from 1 pcs - 46.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.