+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC4013EP02

Cooling module; 12VDC; aluminium,copper; 109.2m3/h; H: 86.7mm

Manufacturer: Akasa

Manufacturer part number:
AK-CC4013EP02
TME Symbol:
AK-CC4013EP02

Specification

Manufacturer
Akasa
Type of heatsink
cooling module
Material
aluminium, copper
Fan efficiency
109.2m3/h
Height
86.7mm
Width
120mm
Length
160mm
Sound level
18.5...33.2dB
Supply voltage
  • 12V DC
Gross weight1.05 kg
Certificates
EAN code4710614538375
See other products in this category: Cooling Modules Akasa,
*
AK-CC4013EP02
0 in TME stock
Net price for quantities from 1 pcs - 49.13 USDGross price for quantities from 1 pcs - 49.13 USD
No. of pieces (Multiplicity: 1)