+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC4016EP01

Active heatsink; 12VDC; aluminium,copper; 104.3m3/h; H: 57mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC4016EP01
TME Symbol:
AK-CC4016EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
104.3m3/h
Height
57mm
Width
120mm
Length
120mm
Sound level
32.9dB
Supply voltage
  • 12V DC
Gross weight555 g
Certificates
EAN code4710614532953
See other products in this category: Cooling Modules Akasa,
*
AK-CC4016EP01
0 in TME stock
Net price for quantities from 1 pcs - 38.20 USDGross price for quantities from 1 pcs - 38.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.