+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC4026HP01

Active heatsink; 12VDC; aluminium,copper; 89.9m3/h; H: 158mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC4026HP01
TME Symbol:
AK-CC4026HP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
89.9m3/h
Height
158mm
Width
136.8mm
Length
120mm
Sound level
14.2...31.8dB
Supply voltage
  • 12V DC
Gross weight1 g
Certificates
EAN code4710679552361
See other products in this category: Cooling Modules Akasa,
*
AK-CC4026HP01
0 in TME stock
Net price for quantities from 1 pcs - 141.83 EURGross price for quantities from 1 pcs - 141.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.