+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6503BP01

Active heatsink; 12VDC; copper; 20.1m3/h; H: 32mm; W: 89mm; L: 90.6mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6503BP01
TME Symbol:
AK-CC6503BP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
copper
Fan efficiency
20.1m3/h
Height
32mm
Width
89mm
Length
90.6mm
Sound level
18...45.99dB
Supply voltage
  • 12V DC
Gross weight515 g
Certificates
EAN code4710614536937
See other products in this category: Cooling Modules Akasa,
*
AK-CC6503BP01
0 in TME stock
Net price for quantities from 1 pcs - 45.47 EURGross price for quantities from 1 pcs - 45.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.