+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC7117EP01

Active heatsink; 12VDC; aluminium; 96.5m3/h; H: 62.3mm; W: 94.8mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC7117EP01
TME Symbol:
AK-CC7117EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
96.5m3/h
Height
62.3mm
Width
94.8mm
Length
94.8mm
Sound level
17.2...30.54dB
Supply voltage
  • 12V DC
Gross weight370.1 g
Certificates
EAN code4710614532007
See other products in this category: Cooling Modules Akasa,
*
AK-CC7117EP01
2 in TME stock
Net price for quantities from 1 pcs - 14.50 EURGross price for quantities from 1 pcs - 14.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.