+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC7122EP01

Active heatsink; 12VDC; aluminium; 39.8m3/h; H: 26mm; W: 87.2mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC7122EP01
TME Symbol:
AK-CC7122EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
39.8m3/h
Height
26mm
Width
87.2mm
Length
85.2mm
Sound level
15...30.75dB
Supply voltage
  • 12V DC
Gross weight173 g
Certificates
EAN code4710614533288
See other products in this category: Cooling Modules Akasa,
*
AK-CC7122EP01
10 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.