+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC7302BT01

Active heatsink; 12VDC; copper; 79.8m3/h; H: 42.5mm; W: 90mm; L: 89mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC7302BT01
TME Symbol:
AK-CC7302BT01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
copper
Fan efficiency
79.8m3/h
Height
42.5mm
Width
90mm
Length
89mm
Sound level
29.1...46.5dB
Supply voltage
  • 12V DC
Gross weight627 g
Certificates
EAN code4710614532809
See other products in this category: Cooling Modules Akasa,
*
AK-CC7302BT01
0 in TME stock
Net price for quantities from 1 pcs - 63.39 EURGross price for quantities from 1 pcs - 63.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.