+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CCE-7102EP

Active heatsink; 12VDC; aluminium; 60m3/h; H: 54mm; W: 95mm; L: 95mm


Manufacturer: Akasa

Manufacturer part number:
AK-CCE-7102EP
TME Symbol:
AK-CCE-7102EP

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
60m3/h
Height
54mm
Width
95mm
Length
95mm
Sound level
31dB
Supply voltage
  • 12V DC
Gross weight287.4 g
Certificates
EAN code4710614530164
See other products in this category: Cooling Modules Akasa,
*
AK-CCE-7102EP
4 in TME stock
Net price for quantities from 1 pcs - 10.59 EURGross price for quantities from 1 pcs - 10.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.